Conn Terminal Strip SKT 30 POS Solder ST Thru-Hole
Apex MS11 technical specifications.
| Type | Terminal Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.