
The Apex MS54J is a steel mounting clip with an oval shape, measuring 0.5 inches in height and 3 inches in width. It has a length of 4 inches and a weight of 2.116438 ounces. The clip is designed for flush mounting and is packaged in bulk quantities of 6 units.
Sign in to ask questions about the Apex MS54J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex MS54J technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Material | Steel |
| Mount | Flush |
| Package Quantity | 6 |
| Packaging | Bulk |
| Shape | Oval |
| Weight | 2.116438oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Apex MS54J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
