Apex MS54V technical specifications.
| Color | Green |
| Length | 4inch |
| Material | Steel |
| Mount | Flush |
| Package Quantity | 6 |
| Series | Xcelite® |
| Shape | Oval |
| Weight | 0.14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex MS54V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
