Apex MT1 technical specifications.
| Body Plating | Nickel |
| Package/Case | 125 |
| Height | 0.2inch |
| Length | 29.21mm |
| Material | Copper |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, MT |
| Weight | 2.5lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Apex MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
