Apex MT3 technical specifications.
| Package/Case | 125 |
| Height | 0.1inch |
| Length | 5.29inch |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, MT |
| Weight | 0.105822oz |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Apex MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
