
TIP SOLDER RND DIM .047" .390"L
Checking distributor stock and pricing after the page loads.
| Diameter | 1.19mm |
| Length | 9.9mm |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, NT |
| Shape | Round |
| Weight | 0.17637oz |
| Width | 1.2mm |
| RoHS | Compliant |
