Apex NTD technical specifications.
| Length | 7.75mm |
| Max Operating Temperature | 450°C |
| Mount | External |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex NTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
