Apex NTGW technical specifications.
| Diameter | 2.01mm |
| Height | 0.118inch |
| Length | 13.4mm |
| Max Operating Temperature | 450°C |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.158733oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex NTGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
