Apex P19 technical specifications.
| Length | 3.5inch |
| Mount | Socket |
| Package Quantity | 12 |
| Series | Xcelite® |
| Size | 0.89mm |
| Weight | 0.009lb |
| RoHS | Not Compliant |
Download the complete datasheet for Apex P19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
