Apex P2KC technical specifications.
| Max Operating Temperature | 454°C |
| Max Power Dissipation | 75W |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, Portasol® |
| Size | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Apex P2KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
