Kraft Tool PL114, Stucco Dash Bassine Brush with Wood Handle
Apex PL114 technical specifications.
| Material | Copper |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, PL |
| Weight | 0.35274oz |
| RoHS | Compliant |
No datasheet is available for this part.