
Gas soldering tool delivering 125W output power, capable of reaching a maximum operating temperature of 580°C. Features a 1.9-inch size and 1.001lb weight, packaged in bulk. This tool is designed for soldering applications, offering a maximum power dissipation of 125W.
Apex PSI100K technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 580°C |
| Max Power Dissipation | 125W |
| Output Power | 125W |
| Packaging | Bulk |
| Series | Weller®, Portasol® |
| Size | 1.9inch |
| Weight | 1.001lb |
| RoHS | Compliant |
Download the complete datasheet for Apex PSI100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
