Apex PT-C7 technical specifications.
| Package/Case | 125 |
| Length | 16mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PT-C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.