
The Weller PT Series 015 component is a lead-free solder mount part with a maximum operating temperature of 371°C and a minimum operating temperature of 700°C. It is packaged in bulk quantities and is not Reach SVHC compliant. The component has a length of 25.4mm and is part of the Weller PT series.
Apex PT-S7 technical specifications.
| Package/Case | 015 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| RoHS | Compliant |
Download the complete datasheet for Apex PT-S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
