Apex PTA7B technical specifications.
| Package/Case | 062 |
| Material | Copper |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Series | Weller®, PT |
| RoHS | Compliant |
Download the complete datasheet for Apex PTA7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.