Apex PTAA7 technical specifications.
| Diameter | 1.6mm |
| Height | 0.04inch |
| Length | 16mm |
| Material | Copper, Ferrite |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Shape | Flat |
| Thickness | 1.02mm |
| Weight | 3.9lb |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTAA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.