Apex PTB7 technical specifications.
| Length | 15.75mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Apex PTB7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
