Apex PTBB7 technical specifications.
| Length | 16mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Weight | 0.388014oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTBB7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
