Apex PTC8 technical specifications.
| Package/Case | 125 |
| Height | 0.027inch |
| Length | 0.62inch |
| Material | Copper, Ferrite |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Thickness | 686um |
| Weight | 0.430342oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
