Apex PTD8 technical specifications.
| Height | 0.035inch |
| Length | 0.62inch |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, PT |
| Weight | 0.458562oz |
| RoHS | Compliant |
Download the complete datasheet for Apex PTD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
