Apex PTH7 technical specifications.
| Height | 0.019inch |
| Length | 16mm |
| Material | Copper, Ferrite |
| Max Operating Temperature | 371°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PT |
| Thickness | 483um |
| Weight | 0.423288oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTH7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
