Apex PTK6 technical specifications.
| Package/Case | 600 |
| Length | 25mm |
| Max Operating Temperature | 316°C |
| Min Operating Temperature | 600°C |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Weight | 0.388014oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
