Apex PTL7 technical specifications.
| Height | 0.027inch |
| Length | 25mm |
| Material | Copper, Ferrite |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 700°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Thickness | 686um |
| Weight | 0.388014oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
