Apex PTM7 technical specifications.
| Package/Case | 125 |
| Length | 25mm |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Weight | 0.493835oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
