Apex PTP7 technical specifications.
| Height | 0.012inch |
| Length | 16mm |
| Material | Copper, Ferrite |
| Max Operating Temperature | 371°C |
| Min Operating Temperature | 700°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Thickness | 305um |
| Weight | 0.423288oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
