Apex PTR8 technical specifications.
| Length | 16mm |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, PT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PTR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
