Sign in to ask questions about the Apex PU 81 UK. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex PU 81 UK. technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 150°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PU 81 UK. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
