Apex R3324 technical specifications.
| Length | 6.25inch |
| Mount | Socket |
| Series | Xcelite® |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex R3324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.