
Plumb; 20 Oz Plumb123 Bob; Stainless Steel; Cylindrical Shape; Lufkin
Checking distributor stock and pricing after the page loads.
Apex S590 technical specifications.
| Length | 6.75inch |
| Material | Stainless Steel |
| Shape | Cylindrical |
| Weight | 20oz |
| Width | 1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
