The SA306-IHZ is a 3-channel power module from Apex with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a QFP package and is designed for surface mount applications. The module has a maximum output current of 5A and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Apex SA306-IHZ technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Apex Precision Power® |
| RoHS | Compliant |