
Crescent; 1/2 In. X 3 In. Dura-Driver Nutdriver; Carded
Apex SDDN7V technical specifications.
| Color, Handle | Red |
| Length, Overall | 77/8 In. |
| Primary Type | Nutdriver |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SDDN7V to view detailed technical specifications.
No datasheet is available for this part.