Apex SP15NUK technical specifications.
| Lead Length | 1.6m |
| Operating Supply Voltage | 230V |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| Series | SP |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Apex SP15NUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.