
The SP15NUS is a 15W red soldering iron cord with a maximum operating temperature of 400°C. It is available in bulk packaging and features a cord length of 6foot. The cord is designed for use with Weller soldering equipment and is part of the Weller Series.
Sign in to ask questions about the Apex SP15NUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex SP15NUS technical specifications.
| Color | Red |
| Cord Length | 6foot |
| Max Operating Temperature | 400°C |
| Max Power Dissipation | 15W |
| Output Power | 15W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 178mm |
| Weight | 2.138lb |
| RoHS | Compliant |
Download the complete datasheet for Apex SP15NUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
