Apex SP175 technical specifications.
| Color | Orange |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 175W |
| Mount | Cable |
| Output Power | 175W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller® |
| Size | 318mm |
| RoHS | Compliant |
Download the complete datasheet for Apex SP175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
