Apex SP25NUS technical specifications.
| Package/Case | Molded |
| Color | Red |
| Cord Length | 6foot |
| Max Operating Temperature | 400°C |
| Max Power Dissipation | 25W |
| Output Power | 25W |
| Packaging | Bulk |
| Series | Weller® |
| Size | 210mm |
| Weight | 2.135lb |
| RoHS | Compliant |
Download the complete datasheet for Apex SP25NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
