
Soldering iron 40 W Schuko plug, SP40N EU, Weller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex SP40NEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 482 |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 40W |
| Reach SVHC Compliant | No |
| Series | SP |
| Voltage Rating | 230V |
| Weight | 280g |
| RoHS | Compliant |
Download the complete datasheet for Apex SP40NEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
