
WELLER SP40NKEU. Soldering Iron, Plug-in, With Illumination, 40 W, 482 C, 230 V, SP Series, EU
Checking distributor stock and pricing after the page loads.
| Package/Case | 482 |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 40W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
