The Weller SP40N Soldering Iron is supplied with: 1 x Peg Hook.1 x Iron Stand.1 x User Manual.
Checking distributor stock and pricing after the page loads.
| Package/Case | 482 |
| Lead Length | 1.6m |
| Operating Supply Voltage | 230V |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| Series | SP |
| Voltage Rating | 230V |
| RoHS | Compliant |