Apex SP80L technical specifications.
| Color | Orange |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 482°C |
| Package Quantity | 6 |
| Size | 247mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SP80L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
