Apex SPG40 technical specifications.
| Color | Black, Orange |
| Cord Length | 6foot |
| Max Operating Temperature | 482°C |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Bulk |
| Series | Weller® |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex SPG40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
