Apex SRX33 technical specifications.
| Mount | Standard |
| Package Quantity | 1 |
| Series | Xcelite® |
| Shape | Round, Blade |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex SRX33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
