Apex ST7 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Height | 0.5inch |
| Length | 6inch |
| Mount | Solder |
| Number of Turns | 2.5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistor Type | TRIMMER |
| Series | Weller®, ST |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Apex ST7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
