Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APEX
T0051318099
Datasheet
Apex
(Weller)
T0051318099
Not Recommended for New Design
80W Desoldering Tool Wrs Series
80W Desoldering Tool Wrs Series
Voltage Rating
24V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
450°C
Min Operating Temperature
50°C
Package Quantity
1
Voltage Rating
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account