
Weller 12V Electrical Soldering Iron, 40W for use with Weller WX Stations
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 100°C |
| Max Power Dissipation | 40W |
| Mount | Solder |
| Series | Weller®, WXMP |
| Voltage | 24V |
| Voltage Rating | 12V |
| RoHS | Compliant |