
Weller WSD81, Soldering Station, 230V, UK Plug, +150C to +450C
Apex T0053260399 technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 150°C |
| Number of Outputs | 1 |
| Output Power | 80W |
| RoHS | Compliant |
No datasheet is available for this part.
