Weller 3.2 mm Straight Chisel Soldering Iron Tip for use with MPR 80, WP80, WSP80
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Series | Weller®, LT |
| RoHS | Compliant |
