
Bent conical soldering iron tip, 0.4 mm diameter, designed for soldering applications. Features a maximum operating temperature of 850°C and a minimum operating temperature of 150°C. Mounts via solder. Part of the LT series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Series | Weller®, LT |
| RoHS | Compliant |
