
Soldering iron tip, round style with a 0.2mm width. Designed for Weller WSP 80 and WP 80 soldering irons. Features a solder mount and operates within a temperature range of 150°C to 850°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Series | Weller®, LT |
| RoHS | Compliant |
