
Apex TA2 technical specifications.
| Package/Case | 125 |
| Length | 79.4mm |
| Mount | Socket |
| Package Quantity | 36 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.800719oz |
| RoHS | Not Compliant |
Download the complete datasheet for Apex TA2 to view detailed technical specifications.
No datasheet is available for this part.
