Apex TC201FE technical specifications.
| Color | Black, Blue |
| Material | Stainless Steel |
| Max Power Dissipation | 42W |
| Mount | Solder |
| Output Power | 42W |
| Series | Weller® |
| Weight | 9.594518oz |
| RoHS | Compliant |
Download the complete datasheet for Apex TC201FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.